
This aluminum connector features a 22mm shell size, nickel plating, and an unshielded design. It is constructed from aluminum material and has a silver color. The connector is cable mount and meets the military standard MIL-DTL-38999. It is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/49-2-22N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/49-2-22N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Contact Plating | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 22 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 20.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/49-2-22N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.