
The M85049/49-2-22W is an aluminum backshell with a cadmium plating, designed for use in military and aerospace applications. It meets the military standard MIL-DTL-38999 and is available in a bulk packaging quantity of one. The backshell has a straight orientation and is unshielded. It is not compliant with RoHS or Reach SVHC regulations. The backshell is made of aluminum and has a green color. It is designed for use with a 20.9mm wire or cable diameter.
Checking distributor stock and pricing after the page loads.
Glenair M85049/49-2-22W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Contact Plating | Cadmium |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 22 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 20.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.