This aluminum backshell is designed for use with cable connectors and features a nickel plating and silver color. It is available in a 24mm shell size and is unshielded. The backshell is made of aluminum and has a cable diameter of 21.7mm. It is not RoHS compliant and is not Reach SVHC compliant. The backshell is designed to meet the requirements of the Military Standard MIL-DTL-38999 and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/49-2-24N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/49-2-24N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Contact Plating | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 24 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/49-2-24N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.