Glenair M85049/49-2-24W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 24 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/49-2-24W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.