
The M85049/49-2-8N is an aluminum cable mount backshell from Glenair, featuring a silver finish with nickel plating. It has a shell size of 8mm and is unshielded. The backshell is made of aluminum and is designed for military and SAE AS85049 applications. It is available in bulk packaging and is not compliant with RoHS or Reach SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/49-2-8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Silver |
| Contact Plating | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 8 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/49-2-8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
