Strain Relief Backshell 180° Cadmium Over Electroless Nickel 14 Shell Size Olive Drab Aluminum
Glenair M85049/49-2S14N technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 14 |
| RoHS | Not Compliant |
No datasheet is available for this part.