
This aluminum backshell is designed for cable mounting and features a 14 shell size. It meets the military standard MIL-DTL-38999 and is plated with cadmium. The backshell is made of aluminum and is available in bulk packaging. It has an outside diameter of 1.28 inches and a wire/cable diameter of 11.6mm. The backshell is unshielded and is not RoHS compliant.
Sign in to ask questions about the Glenair M85049/49-2S14W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/49-2S14W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.28inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 14 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/49-2S14W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.