The M85049/51S20W is a right angle cable mount backshell from Glenair, constructed from aluminum with a cadmium plating. It meets the military standard MIL-DTL-26482 and is available in a 20 shell size. The backshell is unshielded and has an outside diameter of 1.635 inches. It is not RoHS compliant and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/51S20W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/51S20W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Right Angle |
| Outside Diameter | 1.635inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 20 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/51S20W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.