
The M85049/52-1-14W is a 14W aluminum cable backshell from Glenair, designed for use with connectors and interconnects. It features a green color and cadmium plating, and is constructed from aluminum. This backshell meets the military standard MIL-DTL-26482 and is available in bulk packaging. It is intended for use with cable and has a straight orientation.
Glenair M85049/52-1-14W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | Military, SAE AS85049 |
| Shell Size | 14 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/52-1-14W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
