
This connector features an aluminum package with a silver finish and electroless nickel plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for use in military and aerospace applications, meeting the requirements of MIL-DTL-26482. It is available in a single unit quantity and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/52-1-18N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/52-1-18N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/52-1-18N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
