
The M85049/52-1-20N is a 20N aluminum circular connector from Glenair. It features a silver finish and electroless nickel plating. This connector is designed for cable mounting and has a straight orientation. It meets the military standard MIL-DTL-26482 and is part of the SAE AS85049 series. The connector is unshielded and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/52-1-20N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Series | Military, SAE AS85049 |
| Shell Size | 20 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/52-1-20N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.