
This aluminum circular connector features a 22 shell size and unshielded design. It is plated with electroless nickel and meets the military standard MIL-DTL-26482. The connector is available in a single unit quantity and is constructed from aluminum with a silver color finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/52-1-22N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/52-1-22N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Series | Military, SAE AS85049 |
| Shell Size | 22 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/52-1-22N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.