
This 22mm aluminum backshell is made of aluminum material, has a green color, and is cadmium plated. It is unshielded and meets the military standard MIL-DTL-26482. The backshell is available in bulk packaging and is part of the SAE AS85049 series. It is designed for cable mounting with a straight orientation.
Checking distributor stock and pricing after the page loads.
Glenair M85049/52-1-22W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | Military, SAE AS85049 |
| Shell Size | 22 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.