
This is a circular connector with an aluminum package and silver color. It features electroless nickel plating and is part of the Military, SAE AS85049 series. The connector is unshielded and has a 24 shell size. It meets the Military Standard MIL-DTL-26482 and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Glenair M85049/52-1-24N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Series | Military, SAE AS85049 |
| Shell Size | 24 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.