Environmental Backshell 90° 20 Shell Size Electroless Nickel Aluminum
Checking distributor stock and pricing after the page loads.
Glenair M85049/76-20N03 technical specifications.
| Angular Function | 90° |
| Shell Size | 20 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.