EMI/RFI Environmental Backshell 45° 21 Shell Size Electroless Nickel Aluminum
Glenair M85049/78-21N05 technical specifications.
| Angular Function | 45° |
| Shell Size | 21 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.