This is an aluminum backshell with a green color, 1.51inch outside diameter, and cadmium plating. It is not RoHS compliant and is part of the Military and SAE AS85049 series. The backshell is unshielded and meets the MIL-DTL-26482 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/84-18W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/84-18W03 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Outside Diameter | 1.51inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/84-18W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.