Banding Backshell 90° 20 Shell Size Electroless Nickel Aluminum
Checking distributor stock and pricing after the page loads.
Glenair M85049/84-20N03 technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | AS85049 |
| RoHS | Not Compliant |
No datasheet is available for this part.