Environmental Backshell 90° Black Cadmium Aluminum
Checking distributor stock and pricing after the page loads.
| Angular Function | 90° |
| Body Plating | Black Cadmium |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |