Banding Backshell 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Composite
Glenair M85049/90-19J03 technical specifications.
| Angular Function | 90° |
| Shell Size | 19 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Composite |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair M85049/90-19J03 to view detailed technical specifications.
No datasheet is available for this part.