Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium
Glenair M85049/95-10A technical specifications.
| Depth | 25.9mm |
| Length | 25.9mm |
| Military Standard | MIL-DTL-26482 |
| Mount | Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| RoHS | Compliant |
No datasheet is available for this part.