Glenair M85049/95-25A technical specifications.
| Depth | 48mm |
| Length | 48mm |
| Military Standard | MIL-DTL-26482 |
| Mount | Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/95-25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
