GLENAIR M85049/1915W04 BACKSHELL, SIZE 15 CIRCULAR CONNECTOR
Checking distributor stock and pricing after the page loads.
Glenair M850491915W04 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Outside Diameter | 1.1inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Shielding | Shielded |
| Wire/Cable Diameter | 30.5mm |
| RoHS | Compliant |
No datasheet is available for this part.