Glenair MS25042-10D technical specifications.
| Length | 16.7mm |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS25042-10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
