
The MIL-DTL-5015 Aluminium Anodized Connector is a 14 shell size connector with a black anodized finish. It is made from aluminium and is not RoHS compliant. The connector is manufactured to the MIL-DTL-5015 military standard and is not Reach SVHC compliant. It is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Anodized |
| Color | Black |
| Finish | BLACK ANODIZE |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-5015 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Size | 14 |
| RoHS | Not Compliant |
