
Glenair MS25042-16D technical specifications.
| Finish | Cadmium |
| Military Standard | MIL-DTL-5015 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS |
| Shell Size | 16 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS25042-16D to view detailed technical specifications.
No datasheet is available for this part.