
Glenair MS25042-18D technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Finish | Cadmium |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS25042-18D to view detailed technical specifications.
No datasheet is available for this part.
