This connector features a black anodized aluminium body, measuring 21.4mm in length. It conforms to the MIL-DTL-5015 military standard and is available individually. The connector is not Reach SVHC compliant or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Anodized |
| Color | Black |
| Finish | BLACK ANODIZE |
| Length | 21.4mm |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Size | 18 |
| RoHS | Not Compliant |