This connector is a 24mm shell size, black anodized aluminium part, manufactured to MIL-DTL-5015 military standard. It is available in bulk packaging and is not RoHS compliant. The connector has a straight orientation and a length of 21.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair MS25042-24DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Finish | BLACK ANODIZE |
| Length | 21.4mm |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Size | 24 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS25042-24DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.