
This connector features a body made of aluminium with a cadmium plating and a green colour finish. It measures 21.4mm in length and has a shell size of 28mm. The connector is compliant with the MIL-DTL-5015 military standard and is available individually.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Finish | Cadmium |
| Length | 21.4mm |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Size | 28 |
| RoHS | Not Compliant |
