
This Glenair connector is a MIL-DTL-5015 series product with a black anodized finish and a 14 shell size. It is made of aluminium and has a straight orientation. The connector is not RoHS compliant and is available individually, with a length of 11.9mm. It meets the requirements of the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Finish | BLACK ANODIZE |
| Length | 11.9mm |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Size | 14 |
| RoHS | Not Compliant |
