
The Glenair MS25043-16D is a MIL-DTL-5015 series connector with a 16 shell size and 11.9mm length. It features a body made of aluminium with a cadmium plating and a green color. The connector is not RoHS compliant and does not meet Reach SVHC requirements. It is manufactured by Glenair and is classified under the category of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Finish | Cadmium |
| Length | 11.9mm |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Size | 16 |
| RoHS | Not Compliant |