Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair MS25043-18D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Finish | Cadmium |
| Length | 11.9mm |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS25043-18D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
