Glenair MS25043-18DA technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Finish | BLACK ANODIZE |
| Length | 11.9mm |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS25043-18DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
