
Connector Accessories Protective Receptacle Cover Black Anodize Finish Shell Size 22D
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Anodized |
| Color | Black |
| Finish | BLACK ANODIZE |
| Length | 11.9mm |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Size | 22 |
| RoHS | Not Compliant |