This Glenair MS25043-28DA connector features a 28mm aluminium shell with an anodized finish in BLACK ANODIZE. The connector has a straight orientation and measures 13.5mm in length. It is compliant with MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Anodized |
| Finish | BLACK ANODIZE |
| Length | 13.5mm |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS |
| Shell Size | 28 |
| RoHS | Not Compliant |
