Connector Accessories Protective Cover Straight
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Finish | Cadmium |
| Length | 13.5mm |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS |
| Shell Size | 32 |
| RoHS | Not Compliant |