Sign in to ask questions about the Glenair MS27291-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27291-301 technical specifications.
| Product Length (mm) | 29.7 |
| Product Height (mm) | 24.9 |
| Product Diameter (mm) | 24.9 |
| Type | Strain Relief |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MS27291-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.