
This Glenair MS27469Y25D61PD is a wall mount circular connector with 61 terminals, a straight body orientation, and a solder cup termination method. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector is designed for use in applications where a high number of contacts are required, and it is suitable for use in a variety of industries. The connector's dimensions are 32.2mm in length, 46mm in depth, and 46mm in height. It is manufactured by Glenair and is part of the category of memory sockets.
Sign in to ask questions about the Glenair MS27469Y25D61PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27469Y25D61PD technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 32.2 |
| Product Depth (mm) | 46 |
| Product Height (mm) | 46 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair MS27469Y25D61PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.