
This Glenair MS27470Y25D29CB connector features a straight body orientation and jam nut mounting. It has 29 terminals and 1 port. The connector measures 35.71mm in length, 55.6mm in depth, and 55.6mm in height, with a diameter of 58.7mm. It is designed for use in temperatures ranging from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair MS27470Y25D29CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 35.71 |
| Product Depth (mm) | 55.6 |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 58.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair MS27470Y25D29CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.