
This Glenair connector features 56 straight contacts with a PIN gender, suitable for solder termination. It has a circular body with a diameter of 58.7mm and a height of 55.6mm. The connector is designed for use in temperatures ranging from -65°C to 175°C, making it suitable for a variety of applications. It is a type of memory socket, specifically designed for DIMM and SO-DIMM modules.
Glenair MS27470Y25D4CC technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 56 |
| Number of Ports | 1 |
| Product Length (mm) | 35.71 |
| Product Depth (mm) | 55.6 |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 58.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair MS27470Y25D4CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.