
This Glenair MS27470Y25E29PC is a 29-pin circular jam nut socket with a straight body orientation, designed for use in applications requiring a high level of reliability and durability. The socket features a termination method of solder cup and a contact gender of PIN, with a product diameter of 58.7mm and a product height of 55.6mm. The operating temperature range is -65°C to 175°C, making it suitable for use in a variety of environments. The socket is constructed with a type of circular connector and has a number of terminals of 29, with a number of ports of 1.
Glenair MS27470Y25E29PC technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 35.71 |
| Product Depth (mm) | 55.6 |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 58.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27470Y25E29PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.