
This Glenair MS27470Y25E29XB connector features a straight body orientation and 29 terminals, with a termination method of solder lug. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for use with circular connectors and has a product diameter of 58.7mm and a product depth of 55.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair MS27470Y25E29XB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 35.71 |
| Product Depth (mm) | 55.6 |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 58.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27470Y25E29XB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.