
This Glenair MS27470Y25E4XC connector features a straight body orientation and a jam nut mounting style. It has 56 terminals and 1 port, with a product length of 35.71mm, depth of 55.6mm, and height of 55.6mm. The connector is designed for use in temperatures ranging from -65°C to 175°C and is terminated with solder lugs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair MS27470Y25E4XC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 56 |
| Number of Ports | 1 |
| Product Length (mm) | 35.71 |
| Product Depth (mm) | 55.6 |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 58.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 56 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27470Y25E4XC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.