
The Glenair MS27470Y25N29PB is a 29-pin circular connector with a straight body orientation and jam nut mounting. It has a product length of 35.71mm, product depth of 55.6mm, and product height of 55.6mm. The connector features a type of circular contact with a pin gender and 29 number of contacts. It operates within a temperature range of -65°C to 175°C and uses solder cup termination. This connector is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair MS27470Y25N29PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 35.71 |
| Product Depth (mm) | 55.6 |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 58.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27470Y25N29PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.