
This Glenair MS27475Y10D5CD is a 5-pin wall mount circular connector with a straight body, designed for use in applications requiring a secure and reliable connection. It features a termination method of solder and a maximum operating temperature of 175°C, with a minimum operating temperature of -65°C. The connector has a product length of 20.85mm, depth of 24.2mm, and height of 24.2mm, making it suitable for a variety of applications. The Glenair MS27475Y10D5CD is designed for use in memory sockets, specifically DIMM and SO-DIMM applications, and is part of the category of IC & Component Sockets.
Sign in to ask questions about the Glenair MS27475Y10D5CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y10D5CD technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 24.2 |
| Product Height (mm) | 24.2 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair MS27475Y10D5CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.