
This Glenair MS27475Y10E5CB connector features a straight body orientation and wall mount design. It has 5 terminals and 1 port, with a product length of 20.85mm, depth of 24.2mm, and height of 24.2mm. The connector is terminated through soldering and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Glenair MS27475Y10E5CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y10E5CB technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 24.2 |
| Product Height (mm) | 24.2 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y10E5CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.