
This Glenair MS27475Y10E5CC connector features a straight body orientation and wall mount design, with 5 terminals and 1 port. It measures 20.85mm in length, 24.2mm in depth, and 24.2mm in height. The connector is designed for solder termination and operates within a temperature range of -65°C to 175°C.
Sign in to ask questions about the Glenair MS27475Y10E5CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y10E5CC technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 24.2 |
| Product Height (mm) | 24.2 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y10E5CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.