
This Glenair MS27475Y12D4CA is a 4-pin connector with a straight body orientation, designed for wall mount applications. It features a circular type with a PIN contact gender and 4 contacts. The connector has a product length of 20.85mm, depth of 26.6mm, and height of 26.6mm. It operates within a temperature range of -65°C to 175°C and is terminated using solder. The connector is suitable for use in various applications where a reliable and durable connection is required.
Sign in to ask questions about the Glenair MS27475Y12D4CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y12D4CA technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 26.6 |
| Product Height (mm) | 26.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair MS27475Y12D4CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.