
This Glenair MS27475Y12D8CB connector features a straight body orientation and 8 terminals for secure connections. It is designed for wall mount applications and has a termination method of solder. The operating temperature range is -65°C to 175°C, making it suitable for use in a variety of environments.
Sign in to ask questions about the Glenair MS27475Y12D8CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y12D8CB technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 26.6 |
| Product Height (mm) | 26.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair MS27475Y12D8CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.